Littelfuse V250LA40CPX620

Varistor, 250 VAC (Max.), Metal Oxide, Radial Leaded, PCB Mount | Littelfuse V250LA40CPX620
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance7 nF
Clamping Voltage620 V
Energy300 J
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Varistor Voltage413 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Min Varistor Voltage354 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage383.5 V
Voltage Rating (AC)250 V
Dimensions
Diameter20 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA40CPX620.

Farnell
Datasheet10 pages8 years ago
Datasheet2 pages9 years ago
LKR
Datasheet10 pages5 years ago
Future Electronics
Datasheet10 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Datasheet3 pages18 years ago
Fuses Unlimited
Datasheet10 pages9 years ago

Inventory History

3 month trend:
+2.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V250LA40CPX620.

Related Parts

Descriptions

Descriptions of Littelfuse V250LA40CPX620 provided by its distributors.

Varistor, 250 VAC (Max.), Metal Oxide, Radial Leaded, PCB Mount | Littelfuse V250LA40CPX620
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Varistor, Mov, 620V, Disc 20Mm; Voltage Rating Vac:250V; Voltage Rating Vdc:-; Product Range:C-Iii Series; Clamping Voltage Vc Max:620V; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:10Ka; Operating Temperature Min:-55°Crohs Compliant: Yes |Littelfuse V250LA40CPX620

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • V250LA40CPX620.

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance7 nF
Clamping Voltage620 V
Energy300 J
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Varistor Voltage413 V
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Min Varistor Voltage354 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage383.5 V
Voltage Rating (AC)250 V
Dimensions
Diameter20 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V250LA40CPX620.

Farnell
Datasheet10 pages8 years ago
Datasheet2 pages9 years ago
LKR
Datasheet10 pages5 years ago
Future Electronics
Datasheet10 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
Datasheet3 pages18 years ago
Fuses Unlimited
Datasheet10 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant