Littelfuse V24ZA50PX10

Radial Varistor 20Mm Rohs/Lead Free/Bulk |Littelfuse V24ZA50PX10
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy100 J
Max Surge Current2 kA
Max Varistor Voltage25.3 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Varistor Voltage20.7 V
Number of Circuits1
PackagingBulk
Varistor Voltage23 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V24ZA50PX10.

Fuses Unlimited
Datasheet14 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V24ZA50PX10.

Related Parts

Descriptions

Descriptions of Littelfuse V24ZA50PX10 provided by its distributors.

Radial Varistor 20Mm Rohs/Lead Free/Bulk |Littelfuse V24ZA50PX10
VARISTOR 23V 2KA 20MM RADIAL DISC
Var MOV 14VAC/18VDC 2000A 26V Radial Bulk

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy100 J
Max Surge Current2 kA
Max Varistor Voltage25.3 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Varistor Voltage20.7 V
Number of Circuits1
PackagingBulk
Varistor Voltage23 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V24ZA50PX10.

Fuses Unlimited
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant