Vicor V24C15M50BG3

DC DC Converter 15V 50W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-V24C15M50BG3Contact
>1wk
V24C15M50BG3Contact
>1wk

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current3.33 A
Max Power Dissipation50 W
Min Input Voltage18 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 345.63
Stock
1
2,488
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3 kV
3 kV
Efficiency
88.5 %
88.5 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24C15M50BG3.

Descriptions

Descriptions of Vicor V24C15M50BG3 provided by its distributors.

DC DC CONVERTER 15V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current3.33 A
Max Power Dissipation50 W
Min Input Voltage18 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 115 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Compliance

Environmental Classification
RoHSCompliant