Vicor V24C12M50BG3

Module DC-DC Single-Out 12V 4.17A 50W Through Hole 7-Pin Quarter Brick

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88.1 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current4.17 A
Max Power Dissipation50 W
Min Input Voltage18 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 378.77
$ 378.56
$ 378.56
Stock
95
25
25
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
88.1 %
88.1 %
88.1 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24C12M50BG3.

Related Parts

Descriptions

Descriptions of Vicor V24C12M50BG3 provided by its distributors.

Module DC-DC Single-Out 12V 4.17A 50W Through Hole 7-Pin Quarter Brick
Isolated Module DC DC Converter 1 Output 12V - - 4.17A 18V - 36V Input
DC DC CONVERTER 12V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency88.1 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current4.17 A
Max Power Dissipation50 W
Min Input Voltage18 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height15.748 mm
Length57.912 mm
Width36.83 mm

Compliance

Environmental Classification
RoHSCompliant