Vicor V24B5H200B

Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Half Brick

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency84.9 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current40 A
Max Power Dissipation200 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 492.56
$ 491.95
Stock
1
1,945
Authorized Distributors
2
2
Case/Package
-
Module
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
5 V
Output Current
-
-
Output Power
-
200 W
Isolation Voltage
3 kV
3 kV
Efficiency
84.9 %
84.9 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24B5H200B.

Related Parts

Descriptions

Descriptions of Vicor V24B5H200B provided by its distributors.

Module DC-DC Single-Out 5V 40A 200W Screw Mount/Through Hole 9-Pin Half Brick
CONVERTER MOD DC/DC 5V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency84.9 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current40 A
Max Power Dissipation200 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 15 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant