Vicor V24B48H200BN

Module DC-DC Single-Out 48V 4.17A 200W Screw Mount/Through Hole 9-Pin Half Brick
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency87.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current4.17 A
Max Power Dissipation200 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Alternate Parts

Price @ 1000
$ 492.38
$ 232.97
$ 232.97
Stock
98
12,663
12,663
Authorized Distributors
2
3
3
Case/Package
DIP
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
87.5 %
87.5 %
87.5 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24B48H200BN.

Related Parts

Descriptions

Descriptions of Vicor V24B48H200BN provided by its distributors.

Module DC-DC Single-Out 48V 4.17A 200W Screw Mount/Through Hole 9-Pin Half Brick
DC DC CONVERTER 48V 200W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Efficiency87.5 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current4.17 A
Max Power Dissipation200 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant