Vicor V24B24H150BG

DC DC Converter 24V 150W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency87.7 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current6.25 A
Max Power Dissipation150 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Alternate Parts

Price @ 1000
$ 418.39
$ 418.39
Stock
97
95
95
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
87.7 %
87.7 %
87.7 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24B24H150BG.

Related Parts

Descriptions

Descriptions of Vicor V24B24H150BG provided by its distributors.

DC DC CONVERTER 24V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency87.7 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current6.25 A
Max Power Dissipation150 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSCompliant