Vicor V24B12H250BL

Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick

Price and Stock

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.9 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current20.8 A
Max Power Dissipation250 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24B12H250BL.

Related Parts

Descriptions

Descriptions of Vicor V24B12H250BL provided by its distributors.

Module DC-DC Single-Out 12V 20.83A 250W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 250W, Hybrid
DC DC CONVERTER 12V 250W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
MountThrough Hole
Technical
Efficiency86.9 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current20.8 A
Max Power Dissipation250 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 112 V
Dimensions
Height15.748 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant