Vicor V24A48T400BG3

Module DC-DC 1-OUT 48V 8.34A 400W Through Hole 9-Pin Full-Brick
Datasheet

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86.7 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current8.33 A
Max Power Dissipation400 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V24A48T400BG3.

Future Electronics
Datasheet15 pages3 years ago

Alternate Parts

Price @ 1000
$ 395.42
$ 395.21
$ 395.21
Stock
6
92
92
Authorized Distributors
2
2
2
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
86.7 %
86.7 %
86.7 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24A48T400BG3.

Related Parts

Descriptions

Descriptions of Vicor V24A48T400BG3 provided by its distributors.

Module DC-DC 1-OUT 48V 8.34A 400W Through Hole 9-Pin Full-Brick
Maxi Family, 24V input, DC-DC Converter Module
DC DC CONVERTER 48V 400W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency86.7 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current8.33 A
Max Power Dissipation400 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Documents

Download datasheets and manufacturer documentation for Vicor V24A48T400BG3.

Future Electronics
Datasheet15 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant