Vicor V24A28M500BG

DC DC Converter 28V 500W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current17.86 A
Max Power Dissipation500 W
Min Input Voltage18 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Alternate Parts

Price @ 1000
$ 1,463.02
$ 1,463.02
Stock
91
93
93
Authorized Distributors
0
3
3
Case/Package
Full Brick
Full Brick
Full Brick
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
18 V
18 V
18 V
Max Input Voltage
36 V
36 V
36 V
Output Voltage
-
-
-
Output Current
-
-
-
Output Power
-
-
-
Isolation Voltage
3 kV
3 kV
3 kV
Efficiency
88 %
88 %
88 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24A28M500BG.

Related Parts

Descriptions

Descriptions of Vicor V24A28M500BG provided by its distributors.

DC DC CONVERTER 28V 500W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current17.86 A
Max Power Dissipation500 W
Min Input Voltage18 V
Min Operating Temperature-55 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height15.748 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSCompliant