Vicor V24A28C400BS3

Module DC-DC 1-OUT 28V 14.29A 400W Through Hole 9-Pin Full-Brick

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency87.8 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current14.29 A
Max Power Dissipation400 W
Min Input Voltage18 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24A28C400BS3.

Related Parts

Descriptions

Descriptions of Vicor V24A28C400BS3 provided by its distributors.

Module DC-DC 1-OUT 28V 14.29A 400W Through Hole 9-Pin Full-Brick
DC DC CONVERTER 28V 400W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency87.8 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current14.29 A
Max Power Dissipation400 W
Min Input Voltage18 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 128 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant