Vicor V24A24H300BN3

DC DC Converter 24V 300W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88.2 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current12.5 A
Max Power Dissipation300 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 622.99
Stock
320
6
Authorized Distributors
0
2
Case/Package
Full Brick
Full Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
-
Output Current
-
-
Output Power
-
-
Isolation Voltage
3 kV
3 kV
Efficiency
88.2 %
88.2 %

Engineering Resources

View Evaluation kits and Reference designs for Vicor V24A24H300BN3.

Descriptions

Descriptions of Vicor V24A24H300BN3 provided by its distributors.

DC DC CONVERTER 24V 300W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageFull Brick
MountThrough Hole
Technical
Efficiency88.2 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage36 V
Max Operating Temperature100 °C
Max Output Current12.5 A
Max Power Dissipation300 W
Min Input Voltage18 V
Min Operating Temperature-40 °C
Number of Outputs1
PackagingBulk
Voltage - Output 124 V
Dimensions
Height13.716 mm
Length116.84 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant