Littelfuse V230LA10P

LA Series 300 VDC 230 V RMS 595 V Clamp 2500 A 250 pF Radial Lead Varistor
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance250 pF
Clamping Voltage595 V
Current Rating2.5 kA
Energy35 J
Max Operating Temperature85 °C
Max Output Current2.5 kA
Max Surge Current2.5 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-55 °C
Min Varistor Voltage324 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage360 V
Voltage Rating300 V
Voltage Rating (AC)230 V
Voltage Rating (DC)300 V
Dimensions
Diameter10 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V230LA10P.

Newark
Datasheet11 pages17 years ago
Datasheet13 pages6 years ago
Future Electronics
Datasheet13 pages9 years ago
Datasheet13 pages4 years ago
Datasheet13 pages10 years ago
TME
Datasheet13 pages4 years ago
Arrow Electronics
Datasheet13 pages12 years ago

Inventory History

3 month trend:
-18.52%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V230LA10P.

Related Parts

Descriptions

Descriptions of Littelfuse V230LA10P provided by its distributors.

LA Series 300 VDC 230 V RMS 595 V Clamp 2500 A 250 pF Radial Lead Varistor
Metal Oxide Varistors 230V, 250pF
Metal Oxide Varistor, 300V 595V Rad; Voltage Rating Vac:230V; Voltage Rating Vdc:300V; Product Range:La Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka; Capacitance, Cd:250Pf Rohs Compliant: Yes |Littelfuse V230LA10P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance250 pF
Clamping Voltage595 V
Current Rating2.5 kA
Energy35 J
Max Operating Temperature85 °C
Max Output Current2.5 kA
Max Surge Current2.5 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-55 °C
Min Varistor Voltage324 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage360 V
Voltage Rating300 V
Voltage Rating (AC)230 V
Voltage Rating (DC)300 V
Dimensions
Diameter10 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V230LA10P.

Newark
Datasheet11 pages17 years ago
Datasheet13 pages6 years ago
Future Electronics
Datasheet13 pages9 years ago
Datasheet13 pages4 years ago
Datasheet13 pages10 years ago
TME
Datasheet13 pages4 years ago
Arrow Electronics
Datasheet13 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant