TE Connectivity 1393280-6

Electromechanical Relay 12VDC 254Ohm 40A SPDT (12.9x12x9.9)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins5
Weight4 g
Technical
Ambient Temperature Range High105 °C
Coil Current47.24 mA
Coil Power567 mW
Coil Resistance254 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating30 A
Current Rating20 A
Max Current Rating40 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption550 mW
Relay TypeRelay
TerminationPCB, Through Hole
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Depth12 mm
Height9.9 mm
Length11.9888 mm
Width12.9032 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393280-6.

Newark
Datasheet5 pages8 years ago
Datasheet5 pages0 years ago
Datasheet5 pages9 years ago
Sager Electronics
Datasheet5 pages12 years ago
Technical Drawing2 pages14 years ago
Technical Drawing2 pages9 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet5 pages10 years ago
TE Connectivity
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
TME
Datasheet5 pages10 years ago
Farnell
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1393280-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1393280-6 provided by its distributors.

Electromechanical Relay 12VDC 254Ohm 40A SPDT (12.9x12x9.9)mm THT Power Relay
Shrack, Micro auto power relay PCB 1c/o 12Vdc | TE Connectivity V23086C1001A403
Micro Relay K Series 25 A SPDT (1 Form C) 12 V PCB Mount Signal Power Relay
V23086C1001A403 Rated Coil Voltage: 12 VDC PCB Single Relay Contact Current Class: 20 – 30 A PCB Single Relay Contact Arrangement: 1 Form C (CO) PCB Single Relay Coil Magnetic System: Monostable, DC PCB Single Relay Terminal Type: PCB-THT 12 VDC 20 – 30 A 1 Form C (CO) Monostable, DC | Part Number: 1393280-6 | Internal Number: 1393280-6 | Alias Number: V23086C1001A403 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13932806
  • 9659013
  • V23086-C1001-A403
  • V23086C1001A403

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountPCB, Through Hole
Number of Pins5
Weight4 g
Technical
Ambient Temperature Range High105 °C
Coil Current47.24 mA
Coil Power567 mW
Coil Resistance254 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating30 A
Current Rating20 A
Max Current Rating40 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time3 ms
Power Consumption550 mW
Relay TypeRelay
TerminationPCB, Through Hole
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Depth12 mm
Height9.9 mm
Length11.9888 mm
Width12.9032 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393280-6.

Newark
Datasheet5 pages8 years ago
Datasheet5 pages0 years ago
Datasheet5 pages9 years ago
Sager Electronics
Datasheet5 pages12 years ago
Technical Drawing2 pages14 years ago
Technical Drawing2 pages9 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
Electro Sonic
Datasheet7 pages9 years ago
Datasheet5 pages10 years ago
TE Connectivity
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
TME
Datasheet5 pages10 years ago
Farnell
Datasheet5 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago