TE Connectivity 6-1393788-9

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialRuthenium
Contact PlatingGold
MountSurface Mount
Number of Pins10
Weight2.800933 g
Technical
Ambient Temperature Range High85 °C
Coil Current11.66 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating400 mA
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.27 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingTape & Reel (TR)
Power Consumption140 mW
Relay TypeRelay
Release Time4 ms
Switching Current5 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth9.4 mm
Height10.3886 mm
Length14.5034 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393788-9.

Electro Sonic
Datasheet38 pages5 years ago
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet7 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages14 years ago
Datasheet9 pages16 years ago
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page7 years ago
Datasheet7 pages4 years ago
TE Connectivity
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing1 page7 years ago
Datasheet7 pages11 years ago
Newark
Datasheet15 pages16 years ago
Datasheet7 pages9 years ago
Datasheet14 pages0 years ago
element14 APAC
Datasheet7 pages11 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet6 pages12 years ago
element14
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
DigiKey
Datasheet15 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 6-1393788-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 6-1393788-9 provided by its distributors.

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
Signal Relay, Dpdt, 2A, 12Vdc, Smd Rohs Compliant: Yes |Axicom Te Connectivity 6-1393788-9
Relay, 2 Form C (NO/NC), 12 V (DC), 1029 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 6-1393788-9
RoHS Compliant DPDT (2Form C) PCB Active Signal Relay -0.27dB 1.03kOhms 4ms 85C
V23079E1203B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 500 mW Isolation (HF Parameter): -20.7dB @ 900MHz -39dB @ 100MHz Insertion Loss (HF Parameter): -.02dB @ 100MHz -.27dB @ 900MHz 220 VDC 250 VAC 500 mW -20.7dB @ 900MHz | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23079-E1203-B301
  • V23079E1203B301
  • V23079E1203B301..

Technical Specifications

Physical
Contact MaterialRuthenium
Contact PlatingGold
MountSurface Mount
Number of Pins10
Weight2.800933 g
Technical
Ambient Temperature Range High85 °C
Coil Current11.66 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil TypeLatching, Dual Coil
Coil Voltage (DC)12 V
Contact Current Rating400 mA
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.27 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingTape & Reel (TR)
Power Consumption140 mW
Relay TypeRelay
Release Time4 ms
Switching Current5 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth9.4 mm
Height10.3886 mm
Length14.5034 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393788-9.

Electro Sonic
Datasheet38 pages5 years ago
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet7 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages14 years ago
Datasheet9 pages16 years ago
Datasheet7 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Sager Electronics
Technical Drawing1 page7 years ago
Datasheet7 pages4 years ago
TE Connectivity
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing1 page7 years ago
Datasheet7 pages11 years ago
Newark
Datasheet15 pages16 years ago
Datasheet7 pages9 years ago
Datasheet14 pages0 years ago
element14 APAC
Datasheet7 pages11 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet6 pages12 years ago
element14
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
DigiKey
Datasheet15 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago