TE Connectivity 4-1393789-5

Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Automotive Medical
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current11.66 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Insertion Loss (dB)0.02 dB
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingTape and Reel
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.4 mm
Height10.05 mm
Length14.6 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393789-5.

Electro Sonic
Datasheet38 pages5 years ago
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet3 pages15 years ago
Datasheet9 pages16 years ago
Datasheet38 pages5 years ago
Datasheet7 pages5 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing1 page5 years ago
Technical Drawing1 page7 years ago
Datasheet7 pages11 years ago
element14
Datasheet15 pages16 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet1 page14 years ago
Datasheet14 pages19 years ago
Sager Electronics
Datasheet1 page13 years ago
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet1 page11 years ago
Datasheet14 pages0 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Future Electronics
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 2
$ 2.202
$ 2.202
Stock
403,417
390,575
390,575
Authorized Distributors
26
22
22
Relay Type
-
-
-
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
12 V
12 V
12 V
Coil Voltage (AC)
-
-
-
Coil Current
11.66 mA
11.66 mA
11.66 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
1.029 kΩ
1.029 kΩ
1.029 kΩ
Coil Power
140 mW
200 mW
200 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4-1393789-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 4-1393789-5 provided by its distributors.

Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Automotive Medical
RF Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 450mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
Relay, Signal, Dpdt, 12Vdc, 2A, Smd; Coil Voltage:12Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity 4-1393789-5
Coil Resistance kOhm = 1.03 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 7.2 / Relay Type = Monostable / Series = P2 / Length mm = 14.5 / Switching Power VA = 62.5 / Height mm = 9.8 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
V23079D2003B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating DC: 450 mW Isolation (HF Parameter): -30.6dB @ 100MHz -13.7dB @ 900MHz Insertion Loss (HF Parameter): -.5dB @ 900MHz -.02dB @ 100MHz Small Signal Relay & Axicom P2 Standard | 220 VDC 250 VAC 450 mW -30.6dB @ 100MHz | Part Number: V23079D2003B301 | Internal Number: 4-1393789-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23079-D2003-B301
  • V23079D2003B301

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current11.66 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Insertion Loss (dB)0.02 dB
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingTape and Reel
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.4 mm
Height10.05 mm
Length14.6 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393789-5.

Electro Sonic
Datasheet38 pages5 years ago
Datasheet7 pages10 years ago
Datasheet7 pages8 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet3 pages15 years ago
Datasheet9 pages16 years ago
Datasheet38 pages5 years ago
Datasheet7 pages5 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing1 page5 years ago
Technical Drawing1 page7 years ago
Datasheet7 pages11 years ago
element14
Datasheet15 pages16 years ago
Farnell
Datasheet7 pages11 years ago
Datasheet1 page14 years ago
Datasheet14 pages19 years ago
Sager Electronics
Datasheet1 page13 years ago
Datasheet7 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet1 page11 years ago
Datasheet14 pages0 years ago
Arrow Electronics
Datasheet6 pages12 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
RoHSCompliant
Compliance Statements
Materials Sheet4 pages8 years ago
Materials Sheet4 pages7 years ago
Rohs Statement1 page11 years ago