TE Connectivity 5-1393788-7

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current11.66 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingCut Tape (CT)
Power Consumption130 mW
Switching Current5 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.4 mm
Height10.55 mm
Length14.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393788-7.

TE Connectivity
Datasheet1 page13 years ago
Datasheet38 pages4 years ago
Datasheet7 pages5 years ago
Datasheet3 pages15 years ago
Datasheet9 pages16 years ago
Datasheet38 pages5 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing1 page7 years ago
Datasheet7 pages11 years ago
Farnell
Datasheet7 pages10 years ago
Datasheet7 pages9 years ago
Datasheet14 pages0 years ago
Datasheet14 pages19 years ago
TME
Datasheet15 pages16 years ago
Upverter
Datasheet7 pages4 years ago
Master Electronics
Datasheet7 pages5 years ago
element14 APAC
Datasheet7 pages11 years ago
Electro Sonic
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-1393788-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-1393788-7 provided by its distributors.

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay
Electromechanical Relay DPDT 5A 12VDC 1.029KOhm Surface Mount
RF Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: P2/V23079 Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Vol
V23079D1003B301 Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Signal Relay Mounting Type: Printed Circuit Board Signal Relay Terminal Type: PCB-SMT Low Signal Relay | 220 VDC 250 VAC 140 mW Printed Circuit Board | Part Number: V23079D1003B301 | Internal Number: 5-1393788-7 | TE Connectivity
Coil Resistance kOhm = 1.03 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 7.2 / Relay Type = Monostable / Series = P2 / Length mm = 14.5 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 10.4 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393788-7.
  • V23079-D1003-B301
  • V23079D1003B301
  • V23079D1003B301.
  • V23079D1003B301..

Technical Specifications

Physical
Contact MaterialGold, Silver
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current11.66 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time4 ms
PackagingCut Tape (CT)
Power Consumption130 mW
Switching Current5 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth9.4 mm
Height10.55 mm
Length14.5 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393788-7.

TE Connectivity
Datasheet1 page13 years ago
Datasheet38 pages4 years ago
Datasheet7 pages5 years ago
Datasheet3 pages15 years ago
Datasheet9 pages16 years ago
Datasheet38 pages5 years ago
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing1 page7 years ago
Datasheet7 pages11 years ago
Farnell
Datasheet7 pages10 years ago
Datasheet7 pages9 years ago
Datasheet14 pages0 years ago
Datasheet14 pages19 years ago
TME
Datasheet15 pages16 years ago
Upverter
Datasheet7 pages4 years ago
Master Electronics
Datasheet7 pages5 years ago
element14 APAC
Datasheet7 pages11 years ago
Electro Sonic
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages8 years ago