TE Connectivity V23079C1103B301

Electromechanical Relay 12VDC 2.057KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Weight2.800933 g
Technical
Ambient Temperature Range High85 °C
Coil Current5.8 mA
Coil Power70 mW
Coil Resistance2.057 kΩ
Coil TypeLatching, Single Coil
Coil Voltage (DC)12 V
Contact Current Rating2 A
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)0.27 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time4 ms
PackagingBox
Power Consumption70 mW
Relay TypeRelay
Release Time4 ms
Switching Current5 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (DC)12 V
Dimensions
Depth7.2 mm
Height9.8044 mm
Length14.5034 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity V23079C1103B301.

Electro Sonic
Datasheet38 pages4 years ago
Datasheet7 pages10 years ago
Master Electronics
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet38 pages5 years ago
Datasheet7 pages5 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Datasheet7 pages4 years ago
TE Connectivity
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet7 pages11 years ago
element14 APAC
Datasheet7 pages7 years ago
Farnell
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet6 pages2 years ago
Upverter
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-59.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity V23079C1103B301.

Related Parts

Descriptions

Descriptions of TE Connectivity V23079C1103B301 provided by its distributors.

Electromechanical Relay 12VDC 2.057KOhm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay
Signal Relay, Dpdt, 2A, 250Vac, Th Rohs Compliant: Yes |Axicom Te Connectivity 4-1393788-8
Relay, 2 Form C (NO/NC), 5 V (AC), 2057 Ω, 2 A, 220 V (DC), 250 V (AC), bistable, 4-1393788-8
Shrack, Relay, signal, PCB, DPDT,2A,12Vdc, latching | TE Connectivity V23079C1103B301
Electromechanical Relay DPDT 5A 12VDC 2.057KOhm Through Hole
SIGNAL RELAY, DPDT, 2A, 250VAC, TH; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Silver Nickel; Coil Resistance:2.057kohm; SVHC:No SVHC (15-Jan-2018)
Coil Resistance kOhm = 2.06 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 7.2 / Relay Type = Bistable / Series = P2 / Length mm = 14.5 / Switching Power W = 60 / Switching Power VA = 62.5 / Height mm = 10.4 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393788-8
  • 413937888
  • V23079-C1103-B301
  • V23079C1103B301.
  • V23079C1103B301..

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialGold
Contact PlatingGold
MountPCB, Through Hole
Number of Pins8
Weight2.800933 g
Technical
Ambient Temperature Range High85 °C
Coil Current5.8 mA
Coil Power70 mW
Coil Resistance2.057 kΩ
Coil TypeLatching, Single Coil
Coil Voltage (DC)12 V
Contact Current Rating2 A
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)0.27 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Poles2
Operate Time4 ms
PackagingBox
Power Consumption70 mW
Relay TypeRelay
Release Time4 ms
Switching Current5 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (DC)12 V
Dimensions
Depth7.2 mm
Height9.8044 mm
Length14.5034 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity V23079C1103B301.

Electro Sonic
Datasheet38 pages4 years ago
Datasheet7 pages10 years ago
Master Electronics
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet38 pages5 years ago
Datasheet7 pages5 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Datasheet7 pages4 years ago
TE Connectivity
Datasheet7 pages2 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet7 pages11 years ago
element14 APAC
Datasheet7 pages7 years ago
Farnell
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Future Electronics
Datasheet6 pages2 years ago
Upverter
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago