TE Connectivity V23050-A1024-A542

Electromechanical Relay 24VDC 480Ohm 8A 4PST-NO/DPST-NC(55x16.5x16.5)mm THT Safety Relay
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins14
Technical
Ambient Temperature Range High70 °C
Coil Current50 mA
Coil Power1.2 W
Coil Resistance480 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts6
PackagingBox
Schedule B8536410050
Switching Current8 A
TerminationPC Pin
Throw Configuration4PST, 6PST, DPST
Voltage Rating (AC)250 V
Dimensions
Depth16.5 mm
Height16.5 mm
Length55 mm
Width55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity V23050-A1024-A542.

Farnell
Datasheet3 pages7 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet12 pages2 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet3 pages11 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet38 pages5 years ago
Datasheet3 pages11 years ago
element14
Datasheet3 pages18 years ago
Datasheet3 pages12 years ago
Datasheet3 pages18 years ago
element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Newark
Datasheet3 pages9 years ago
TME
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet4 pages14 years ago
Sager Electronics
Datasheet9 pages11 years ago
Jameco
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+4.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity V23050-A1024-A542.

Related Parts

Descriptions

Descriptions of TE Connectivity V23050-A1024-A542 provided by its distributors.

Electromechanical Relay 24VDC 480Ohm 8A 4PST-NO/DPST-NC(55x16.5x16.5)mm THT Safety Relay
Relay;E-Mech;Sfty;4PST-NO, DPST-NC;Cur-Rtg 8A;Ctrl-V 24DC;Vol-Rtg 240/400AC
V23050A1024A542,RELAY,4PST-NO/ DPST-NC,8A,24V, 480OHM,THRU-H
SR6 Series 24 V 8 A 6PST PC Pin PCB Mount Force Guided General Purpose Relay
Power/Signal Relay, 4 Form A, 2 Form B, 6PST, Momentary, 0.067A (Coil), 18VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Series = SR6 / Coil Resistance Ohm = 480 / Coil Voltage V = 24 / Contact Configuration = 4NO + 2NC / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 55 / Relay Type = Monostable / Switching Power kVA = 2 / Depth mm = 16.5 / Height mm = 16.5 / Switching Current A = 8 / Switching Voltage - AC V = 400
SR6B4024 - V23050-A1024-A542 Power Relay Type: Force-Guided Coil Power Rating DC: 1200 mW Coil Resistance: 480 Ω Coil Voltage Rating: 24 VDC Contact Arrangement: 4 Form A (NO) + 2 Form B (NC) Force-Guided 1200 mW 480 Ω 24 VDC | Force Guided Relay With 6 Contact | Part Number: V23050-A1024-A542 | Internal Number: 1393260-7 | Alias Number: V23050A1024A542 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393260-7
  • 13932607
  • V23050-A1024-A542.
  • V23050A1024A542

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins14
Technical
Ambient Temperature Range High70 °C
Coil Current50 mA
Coil Power1.2 W
Coil Resistance480 Ω
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts6
PackagingBox
Schedule B8536410050
Switching Current8 A
TerminationPC Pin
Throw Configuration4PST, 6PST, DPST
Voltage Rating (AC)250 V
Dimensions
Depth16.5 mm
Height16.5 mm
Length55 mm
Width55 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity V23050-A1024-A542.

Farnell
Datasheet3 pages7 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet12 pages2 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet3 pages11 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet38 pages5 years ago
Datasheet3 pages11 years ago
element14
Datasheet3 pages18 years ago
Datasheet3 pages12 years ago
Datasheet3 pages18 years ago
element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages9 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Newark
Datasheet3 pages9 years ago
TME
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet4 pages14 years ago
Sager Electronics
Datasheet9 pages11 years ago
Jameco
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
RoHSCompliant
Compliance Statements
Materials Sheet7 pages7 years ago