Littelfuse V20E320P

UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 10000 A 750 pF Radial Varistor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Number of Terminals2
Technical
Ambient Temperature Range High85 °C
Capacitance750 pF
Clamping Current100 A
Clamping Voltage840 V
Current Rating100 A
Energy273 J
Insulation Resistance1 GΩ
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current10 kA
Max Surge Current10 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Operating Temperature-55 °C
Min Varistor Voltage459 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage459 V
Voltage Rating420 V
Voltage Rating (AC)320 V
Voltage Rating (DC)420 V
Dimensions
Depth5.6 mm
Diameter20 mm
Height26.5 mm
Lead Length25.4 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V20E320P.

Newark
Datasheet11 pages14 years ago
Datasheet11 pages2 years ago
element14
Datasheet12 pages18 years ago
LKR
Datasheet11 pages6 years ago
Farnell
Datasheet11 pages7 years ago
Future Electronics
Datasheet11 pages9 years ago
Datasheet11 pages15 years ago
Datasheet11 pages2 years ago
Datasheet11 pages12 years ago
TME
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages10 years ago

Inventory History

3 month trend:
-50.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V20E320P.

Related Parts

Descriptions

Descriptions of Littelfuse V20E320P provided by its distributors.

UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 10000 A 750 pF Radial Varistor
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Varistor Metal Oxide 420VDC/320VAC 750pF 100A 510V Through Hole
Avnet Japan
Varistor, Circuit Protection, 320Vrms, 840V, 10000A, Metal Oxide, 750pF, Radial | Littelfuse V20E320P
Varistor, Radial, 273J, 320V; Voltage Rating Vac:320V; Voltage Rating V Dc:420V; Product Range:Ultramov Series; Clamping Voltage Vc Max:840V; Varistor Case Style:Disc 20Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Currentrohs Compliant: Yes |Littelfuse V20E320P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • V20E320P.

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Number of Terminals2
Technical
Ambient Temperature Range High85 °C
Capacitance750 pF
Clamping Current100 A
Clamping Voltage840 V
Current Rating100 A
Energy273 J
Insulation Resistance1 GΩ
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current10 kA
Max Surge Current10 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Operating Temperature-55 °C
Min Varistor Voltage459 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage459 V
Voltage Rating420 V
Voltage Rating (AC)320 V
Voltage Rating (DC)420 V
Dimensions
Depth5.6 mm
Diameter20 mm
Height26.5 mm
Lead Length25.4 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V20E320P.

Newark
Datasheet11 pages14 years ago
Datasheet11 pages2 years ago
element14
Datasheet12 pages18 years ago
LKR
Datasheet11 pages6 years ago
Farnell
Datasheet11 pages7 years ago
Future Electronics
Datasheet11 pages9 years ago
Datasheet11 pages15 years ago
Datasheet11 pages2 years ago
Datasheet11 pages12 years ago
TME
Datasheet11 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant