Littelfuse V20E150L1B7

Metal Oxide Varistors 150Vrms, 10kA, 1600pF, 20mm Disc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance1.6 nF
Clamping Voltage360 V
Energy120 J
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Varistor Voltage240 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-55 °C
Min Varistor Voltage216 V
Number of Circuits1
PackagingBulk
Varistor Voltage220 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V20E150L1B7.

DigiKey
Datasheet12 pages18 years ago
Littelfuse SCT
Datasheet11 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.28
$ 0.28
Stock
741
14,831
14,831
Authorized Distributors
0
4
4
Clamping Voltage
360 V
395 V
395 V
Max Surge Current
10 kA
10 kA
10 kA
Energy
120 J
120 J
120 J
Voltage Rating (AC)
150 V
-
-
Voltage Rating (DC)
200 V
-
-
Capacitance
1.6 nF
-
-

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V20E150L1B7.

Descriptions

Descriptions of Littelfuse V20E150L1B7 provided by its distributors.

Metal Oxide Varistors 150Vrms, 10kA, 1600pF, 20mm Disc
UltraMOV Series - High Surge Current Radial Leaded Varistor
Littelfuse SCT
VARISTOR 216V 10KA DISC 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance1.6 nF
Clamping Voltage360 V
Energy120 J
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Varistor Voltage240 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-55 °C
Min Varistor Voltage216 V
Number of Circuits1
PackagingBulk
Varistor Voltage220 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V20E150L1B7.

DigiKey
Datasheet12 pages18 years ago
Littelfuse SCT
Datasheet11 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant