Littelfuse V18ZU40P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance22 nF
Clamping Voltage37 V
Energy80 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage19.8 V
Max Voltage Rating (AC)10 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-55 °C
Min Varistor Voltage14.4 V
Number of Circuits1
PackagingTape & Reel (TR)
TerminationRadial
Varistor Voltage18 V
Voltage Rating (AC)10 V
Voltage Rating (DC)14 V
Dimensions
Diameter20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZU40P.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.395
$ 0.395
Stock
1
38,350
38,350
Authorized Distributors
1
11
11
Clamping Voltage
37 V
37 V
37 V
Max Surge Current
2 kA
2 kA
2 kA
Energy
80 J
80 J
80 J
Voltage Rating (AC)
10 V
10 V
10 V
Voltage Rating (DC)
14 V
14 V
14 V
Capacitance
22 nF
22 nF
22 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V18ZU40P.

Related Parts

Descriptions

Descriptions of Littelfuse V18ZU40P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2000A, disc 20mm, RoHS
Littelfuse SCT
Radial Varistor 20Mm Rohs/Lead Free/Tr |Littelfuse V18ZU40P
MOV - ZA RADIAL LEAD UNDER CRI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance22 nF
Clamping Voltage37 V
Energy80 J
Max Operating Temperature85 °C
Max Surge Current2 kA
Max Varistor Voltage19.8 V
Max Voltage Rating (AC)10 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-55 °C
Min Varistor Voltage14.4 V
Number of Circuits1
PackagingTape & Reel (TR)
TerminationRadial
Varistor Voltage18 V
Voltage Rating (AC)10 V
Voltage Rating (DC)14 V
Dimensions
Diameter20 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZU40P.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant