Littelfuse V18ZA1P

Varistor Metal Oxide 10 Volt AC 14 Volt 250 Amp 21.6 Volt Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance2 nF
Clamping Current2.5 A
Clamping Voltage36 V
Current Rating2.5 A
Energy800 mJ
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current250 A
Max Surge Current250 A
Max Varistor Voltage19.8 V
Max Voltage Rating (AC)10 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-55 °C
Min Varistor Voltage14.4 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage21.6 V
Voltage Rating14 V
Voltage Rating (AC)10 V
Voltage Rating (DC)14 V
Dimensions
Depth5 mm
Diameter7 mm
Height12 mm
Lead Length25.4 mm
Lead Pitch6 mm
Thickness5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZA1P.

element14 APAC
Datasheet14 pages18 years ago
Datasheet14 pages8 years ago
Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet13 pages16 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Inventory History

3 month trend:
-32.80%

Alternate Parts

Price @ 1000
$ 0.212
$ 0.31
$ 0.31
Stock
260,270
10,417
10,417
Authorized Distributors
14
2
2
Clamping Voltage
36 V
36 V
36 V
Max Surge Current
250 A
250 A
250 A
Energy
800 mJ
800 mJ
800 mJ
Voltage Rating (AC)
10 V
10 V
10 V
Voltage Rating (DC)
14 V
14 V
14 V
Capacitance
2 nF
2 nF
2 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V18ZA1P.

Related Parts

Descriptions

Descriptions of Littelfuse V18ZA1P provided by its distributors.

Varistor Metal Oxide 10 Volt AC 14 Volt 250 Amp 21.6 Volt Through Hole
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
Littelfuse SCT
ZA Series 14 VDC 10 V RMS 36 V Clamp 250 A 200 pF Radial Lead Varistor
Varistor, Circuit Protect, 10VAC, 36V, 250A, Metal Oxide, 2000pF, Radial, 2500V | Littelfuse V18ZA1P
Varistor, Mov, Za Series, 14 V, 250 A, Disc 7Mm, Metal Oxide Varistor (Mov), 36 V Rohs Compliant: Yes |Littelfuse V18ZA1P
VARISTOR, 0.8J, 10VAC; Voltage Rating VAC: 10V; Voltage Rating V DC: 14V; Product Range: ZA Series; Clamping Voltage Vc Max: 36V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance2 nF
Clamping Current2.5 A
Clamping Voltage36 V
Current Rating2.5 A
Energy800 mJ
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Output Current250 A
Max Surge Current250 A
Max Varistor Voltage19.8 V
Max Voltage Rating (AC)10 V
Max Voltage Rating (DC)14 V
Min Operating Temperature-55 °C
Min Varistor Voltage14.4 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Temperature Coefficient0.05 ppm/°C
TerminationRadial
Varistor Voltage21.6 V
Voltage Rating14 V
Voltage Rating (AC)10 V
Voltage Rating (DC)14 V
Dimensions
Depth5 mm
Diameter7 mm
Height12 mm
Lead Length25.4 mm
Lead Pitch6 mm
Thickness5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V18ZA1P.

element14 APAC
Datasheet14 pages18 years ago
Datasheet14 pages8 years ago
Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet13 pages16 years ago
Arrow Electronics
Datasheet14 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant