Littelfuse V18MLE0603H

Varistor, Mle Series, 18 V, 0603 [1608 Metric], Multilayer Varistor (Mlv), 50 V Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance125 pF
Clamping Current2 A
Clamping Voltage50 V
Max Operating Temperature125 °C
Max Varistor Voltage28 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-55 °C
Min Varistor Voltage22 V
Number of Circuits1
PackagingDigi-Reel®
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage28 V
Voltage Rating18 V
Voltage Rating (DC)18 V
Dimensions
Depth800 µm
Height1 mm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLE0603H.

element14 APAC
Datasheet6 pages12 years ago
Newark
Datasheet6 pages14 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Mouser
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet7 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V18MLE0603H.

Related Parts

Descriptions

Descriptions of Littelfuse V18MLE0603H provided by its distributors.

Varistor, Mle Series, 18 V, 0603 [1608 Metric], Multilayer Varistor (Mlv), 50 V Rohs Compliant: Yes
MLE Series 50V Clamp 0603 Ceramic Transient Voltage Suppressor | Littelfuse V18MLE0603H
VARISTOR, 0603, 18V; Voltage Rating VAC: -; Voltage Rating V DC: 18V; Product Range: MLE Series; Clamping Voltage Vc Max: 50V; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • V18MLE0603H.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Technical
Capacitance125 pF
Clamping Current2 A
Clamping Voltage50 V
Max Operating Temperature125 °C
Max Varistor Voltage28 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-55 °C
Min Varistor Voltage22 V
Number of Circuits1
PackagingDigi-Reel®
Schedule B8533400080
TerminationSMD/SMT
Varistor Voltage28 V
Voltage Rating18 V
Voltage Rating (DC)18 V
Dimensions
Depth800 µm
Height1 mm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLE0603H.

element14 APAC
Datasheet6 pages12 years ago
Newark
Datasheet6 pages14 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Mouser
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant