Littelfuse V18MLA1210NT

Var MLV 14VAC/18VDC 500A 28V 1210 SMD Automotive T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Number of Pins1210
Technical
Capacitance1.44 nF
Clamping Current2.5 A
Clamping Voltage44 V
Energy2.5 J
Max Operating Temperature125 °C
Max Surge Current500 A
Max Varistor Voltage28 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-55 °C
Min Varistor Voltage22 V
Number of Circuits1
Schedule B8533400080
Varistor Voltage28 V
Voltage Rating (AC)14 V
Voltage Rating (DC)18 V
Dimensions
Depth2.54 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA1210NT.

Newark
Datasheet8 pages13 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Littelfuse SCT
Datasheet9 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago
DigiKey
Datasheet11 pages17 years ago

Inventory History

3 month trend:
-0.68%

Alternate Parts

Price @ 1000
$ 0.648
$ 0.748
$ 0.748
Stock
236,739
249,983
249,983
Authorized Distributors
3
15
15
Clamping Voltage
44 V
44 V
44 V
Max Surge Current
500 A
500 A
500 A
Energy
2.5 J
2.5 J
2.5 J
Voltage Rating (AC)
14 V
14 V
14 V
Voltage Rating (DC)
18 V
18 V
18 V
Capacitance
1.44 nF
1.44 nF
1.44 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V18MLA1210NT.

Related Parts

Descriptions

Descriptions of Littelfuse V18MLA1210NT provided by its distributors.

Var MLV 14VAC/18VDC 500A 28V 1210 SMD Automotive T/R
MLA Series - Multilayer Transient Voltage Suppressor, 1210, RoHS
Littelfuse SCT
Metal Oxide Varistors 14V, 500A, 1250pF
MULTI-LAYER VARISTOR SURFACE MOUNT
Product Description Demo for Development.
Varistor, 18V, 44V, 1210; Voltage Rating Vac:14V; Voltage Rating Vdc:18V; Product Range:Mla Series; Clamping Voltage Vc Max:44V; Varistor Case Style:1210 [3225 Metric]; Peak Surge Current @ 8/20Μs:500A; Peak Energy (10/1000Us):2.5J Rohs Compliant: Yes |Littelfuse V18MLA1210NT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Number of Pins1210
Technical
Capacitance1.44 nF
Clamping Current2.5 A
Clamping Voltage44 V
Energy2.5 J
Max Operating Temperature125 °C
Max Surge Current500 A
Max Varistor Voltage28 V
Max Voltage Rating (AC)14 V
Max Voltage Rating (DC)18 V
Min Operating Temperature-55 °C
Min Varistor Voltage22 V
Number of Circuits1
Schedule B8533400080
Varistor Voltage28 V
Voltage Rating (AC)14 V
Voltage Rating (DC)18 V
Dimensions
Depth2.54 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V18MLA1210NT.

Newark
Datasheet8 pages13 years ago
Datasheet8 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet8 pages15 years ago
Littelfuse SCT
Datasheet9 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago
DigiKey
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant