Littelfuse V180ZA5P

Varistor Metal Oxide 153VDC/115VAC 465pF 25A 180V Through Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance500 pF
Clamping Current25 A
Clamping Voltage300 V
Current Rating25 A
Energy16 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage198 V
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)153 V
Min Operating Temperature-55 °C
Min Varistor Voltage162 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage198 V
Voltage Rating (AC)115 V
Voltage Rating (DC)153 V
Dimensions
Depth5 mm
Diameter10 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V180ZA5P.

TME
Datasheet14 pages5 years ago
Farnell
Datasheet14 pages8 years ago
Newark
Datasheet13 pages14 years ago
element14
Datasheet14 pages18 years ago
Future Electronics
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Inventory History

3 month trend:
+11.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V180ZA5P.

Related Parts

Descriptions

Descriptions of Littelfuse V180ZA5P provided by its distributors.

Varistor Metal Oxide 153VDC/115VAC 465pF 25A 180V Through Hole Bulk
Avnet Japan
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1500A, disc 10mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 153V 300V Rad; Voltage Rating Vac:115V; Voltage Rating Vdc:153V; Product Range:Za Series; Clamping Voltage Vc Max:300V; Varistor Case Style:Disc 10Mm; Peak Surge Current @ 8/20Μs:2.5Ka; Capacitance, Cd:500Pf Rohs Compliant: Yes |Littelfuse V180ZA5P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • V180ZA5-P
  • V180ZA5P.

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance500 pF
Clamping Current25 A
Clamping Voltage300 V
Current Rating25 A
Energy16 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current2.5 kA
Max Varistor Voltage198 V
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)153 V
Min Operating Temperature-55 °C
Min Varistor Voltage162 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage198 V
Voltage Rating (AC)115 V
Voltage Rating (DC)153 V
Dimensions
Depth5 mm
Diameter10 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V180ZA5P.

TME
Datasheet14 pages5 years ago
Farnell
Datasheet14 pages8 years ago
Newark
Datasheet13 pages14 years ago
element14
Datasheet14 pages18 years ago
Future Electronics
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant