Honeywell V15H22-CP100A02-K

Switch Snap Act Spst-no 22A 250V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Housing MaterialPolyester
Mechanical Life5 Mcycles
MountChassis Mount, Screw
Weight5 g
Technical
Current Rating22 A
Differential Travel1.1938 mm
Electrical Life10 kcycles
Max Operating Temperature150 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Operating Force980 mN
Operating Position15.2908 mm
OrientationStraight
Overtravel1.2954 mm
Pretravel3.175 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth10.3 mm
Length50.3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V15H22-CP100A02-K.

Electro Sonic
Datasheet12 pages13 years ago
Datasheet2 pages14 years ago
Sager Electronics
Datasheet13 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell V15H22-CP100A02-K.

Descriptions

Descriptions of Honeywell V15H22-CP100A02-K provided by its distributors.

SWITCH SNAP ACT SPST-NO 22A 250V
Basic / Snap Action Switches V BASIC SW
Honeywell V Basics

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Housing MaterialPolyester
Mechanical Life5 Mcycles
MountChassis Mount, Screw
Weight5 g
Technical
Current Rating22 A
Differential Travel1.1938 mm
Electrical Life10 kcycles
Max Operating Temperature150 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Operating Force980 mN
Operating Position15.2908 mm
OrientationStraight
Overtravel1.2954 mm
Pretravel3.175 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Depth10.3 mm
Length50.3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V15H22-CP100A02-K.

Electro Sonic
Datasheet12 pages13 years ago
Datasheet2 pages14 years ago
Sager Electronics
Datasheet13 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago