Honeywell V15H16-CZ300A05-K

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 372.85VA 3.43N Screw Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Housing MaterialPET
MaterialPlastic
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw
Weight5 g
Technical
Current Rating16 A
Differential Travel4 mm
Electrical Life50 kcycles
Max Current Rating16 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Position787.4 µm
OrientationStraight
Overtravel8 mm
Pretravel16 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Actuator Length206 mm
Depth10.3 mm
Length39.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V15H16-CZ300A05-K.

Sager Electronics
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet13 pages8 years ago
Datasheet11 pages1 year ago
Honeywell
Datasheet1 page3 years ago
Datasheet13 pages3 years ago
Datasheet13 pages3 years ago
Datasheet13 pages3 years ago
Instruction Sheet2 pages4 years ago
Instruction Sheet2 pages4 years ago
Datasheet13 pages6 years ago
Instruction Sheet2 pages10 years ago
Factory Futures
Datasheet1 page16 years ago
TME
Datasheet17 pages9 years ago
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-7.49%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell V15H16-CZ300A05-K.

Related Parts

Descriptions

Descriptions of Honeywell V15H16-CZ300A05-K provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 372.85VA 3.43N Screw Mount
Basic / Snap Action Switches Lever Roller 16A @250VAC SPDT
MICROSW, SPDT, ROLLER LEVER, 16A/250VAC; Available until stocks are exhausted
SWITCH BASIC (V15), 16A, SPDT, LEVER FAR ROHS COMPLIANT: YES
MICRO SWITCH V15 Series Standard Basic Switch, 16 A, roller lever, 6,35 mm x 0,80 mm quick connect terminals, SPDT, 300 gf [2,94 N] Honeywell’s MICRO SWITCH V-Basic Standard Switch, V15 Series is an electromechanical switch designed to provide outstanding value in a reliable global package. This switch has a wide variety of operating forces, and amperage ratings, and is designed for numerous types of applications. Available in both pin plunger and levered styles, the V15 Series also offers a multitude of termination styles to fit almost any application.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • V15H16CZ300A05K

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Housing MaterialPET
MaterialPlastic
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw
Weight5 g
Technical
Current Rating16 A
Differential Travel4 mm
Electrical Life50 kcycles
Max Current Rating16 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Position787.4 µm
OrientationStraight
Overtravel8 mm
Pretravel16 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Actuator Length206 mm
Depth10.3 mm
Length39.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V15H16-CZ300A05-K.

Sager Electronics
Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet13 pages8 years ago
Datasheet11 pages1 year ago
Honeywell
Datasheet1 page3 years ago
Datasheet13 pages3 years ago
Datasheet13 pages3 years ago
Datasheet13 pages3 years ago
Instruction Sheet2 pages4 years ago
Instruction Sheet2 pages4 years ago
Datasheet13 pages6 years ago
Instruction Sheet2 pages10 years ago
Factory Futures
Datasheet1 page16 years ago
TME
Datasheet17 pages9 years ago
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago