Littelfuse V150ZT05P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance120 pF
Clamping Voltage250 V
Energy4 J
Max Operating Temperature85 °C
Max Surge Current400 A
Max Varistor Voltage165 V
Max Voltage Rating (AC)92 V
Max Voltage Rating (DC)127 V
Min Operating Temperature-55 °C
Min Varistor Voltage135 V
Number of Circuits1
PackagingTape & Reel (TR)
TerminationRadial
Varistor Voltage150 V
Voltage Rating (AC)92 V
Voltage Rating (DC)127 V
Dimensions
Diameter5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZT05P.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.181
$ 0.181
Stock
1
80,314
80,314
Authorized Distributors
1
4
4
Clamping Voltage
250 V
240 V
240 V
Max Surge Current
400 A
400 A
400 A
Energy
4 J
2.3 J
2.3 J
Voltage Rating (AC)
92 V
92 V
92 V
Voltage Rating (DC)
127 V
127 V
127 V
Capacitance
120 pF
60 pF
60 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V150ZT05P.

Descriptions

Descriptions of Littelfuse V150ZT05P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Radial Varistor 05Mm Rohs/Lead Free/Tr |Littelfuse V150ZT05P
VARISTOR 150V 400A DISC 5MM
Varistor, V150ZT05PAH
MOV - ZA RADIAL LEAD CRIMP
RAD VARISTOR 05MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance120 pF
Clamping Voltage250 V
Energy4 J
Max Operating Temperature85 °C
Max Surge Current400 A
Max Varistor Voltage165 V
Max Voltage Rating (AC)92 V
Max Voltage Rating (DC)127 V
Min Operating Temperature-55 °C
Min Varistor Voltage135 V
Number of Circuits1
PackagingTape & Reel (TR)
TerminationRadial
Varistor Voltage150 V
Voltage Rating (AC)92 V
Voltage Rating (DC)127 V
Dimensions
Diameter5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZT05P.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant