Littelfuse V150ZA8PX2855

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150V, 4500A, disc 14mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage250 V
Energy20 J
Max Surge Current4.5 kA
Max Varistor Voltage165 V
Max Voltage Rating (AC)95 V
Max Voltage Rating (DC)127 V
Min Varistor Voltage135 V
Number of Circuits1
PackagingBulk
Varistor Voltage150 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZA8PX2855.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.29
$ 0.25
$ 2.43
$ 0.235
Stock
24,022
42,664
10,922
1,000
Authorized Distributors
2
14
2
2
Clamping Voltage
250 V
250 V
250 V
255 V
Max Surge Current
4.5 kA
4.5 kA
4.5 kA
-
Energy
20 J
20 J
20 J
-
Voltage Rating (AC)
-
95 V
95 V
-
Voltage Rating (DC)
-
127 V
127 V
-
Capacitance
-
1.4 nF
1.91 nF
1.34 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V150ZA8PX2855.

Related Parts

Descriptions

Descriptions of Littelfuse V150ZA8PX2855 provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150V, 4500A, disc 14mm, RoHS
Littelfuse SCT
Radial Varistor 14Mm Rohs/Lead Free/Bulk |Littelfuse V150ZA8PX2855
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage250 V
Energy20 J
Max Surge Current4.5 kA
Max Varistor Voltage165 V
Max Voltage Rating (AC)95 V
Max Voltage Rating (DC)127 V
Min Varistor Voltage135 V
Number of Circuits1
PackagingBulk
Varistor Voltage150 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V150ZA8PX2855.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant