Littelfuse V150LA20APX2855

Radial Varistor 20Mm Rohs/Lead Free/Bulk |Littelfuse V150LA20APX2855
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy80 J
Max Surge Current6.5 kA
Max Varistor Voltage264 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Varistor Voltage216 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Varistor Voltage240 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA20APX2855.

Fuses Unlimited
Datasheet13 pages9 years ago

Inventory History

3 month trend:
-0.61%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V150LA20APX2855.

Related Parts

Descriptions

Descriptions of Littelfuse V150LA20APX2855 provided by its distributors.

Radial Varistor 20Mm Rohs/Lead Free/Bulk |Littelfuse V150LA20APX2855
VARISTOR 240V 6.5KA DISC 20MM
Var MOV 150VAC/200VDC 6500A 268V Thru-Hole Radial Bulk
OEMs, CMs ONLY (NO BROKERS)
MOV - LA RADIAL LEAD STRAIGHT
150VAC 80J 395V-CL 6500A-PK
RAD VARISTOR 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy80 J
Max Surge Current6.5 kA
Max Varistor Voltage264 V
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Varistor Voltage216 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
Varistor Voltage240 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V150LA20APX2855.

Fuses Unlimited
Datasheet13 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant