Littelfuse V14E460P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance220 pF
Clamping Current50 A
Clamping Voltage1.24 kV
Energy180 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage825 V
Max Voltage Rating (AC)460 V
Max Voltage Rating (DC)615 V
Min Operating Temperature-55 °C
Min Varistor Voltage675 V
Number of Circuits1
PackagingBulk
Peak Pulse Current6 kA
TerminationRadial
Varistor Voltage750 V
Voltage Rating (AC)460 V
Voltage Rating (DC)615 V
Dimensions
Depth7.3 mm
Diameter14 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E460P.

element14 APAC
Datasheet12 pages18 years ago
Farnell
Datasheet11 pages7 years ago
LKR
Datasheet11 pages6 years ago
Future Electronics
Datasheet11 pages9 years ago
Datasheet11 pages2 years ago
TME
Datasheet11 pages4 years ago
Arrow Electronics
Datasheet11 pages12 years ago

Inventory History

3 month trend:
+47.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V14E460P.

Related Parts

Descriptions

Descriptions of Littelfuse V14E460P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistor, 615V, 1.24Kv, Radial; Voltage Rating Vac:460V; Voltage Rating Vdc:615V; Product Range:Ultramov Series; Clamping Voltage Vc Max:1.24Kv; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka Rohs Compliant: Yes |Littelfuse V14E460P
VARISTOR, MOV, 460VAC; Series:UltraMOV; Voltage Rating AC:460V; Suppressor Type:Varistor; Voltage Rating DC:615V; Peak Pulse Current IPP @ 8/20µs:6000A; Max Clamping Voltage @ 8/20µs:1240V; Max Transient Energy 10/1000µs:180J; Capacitance:220pF; Termination Type:Radial Leaded; Case Style:Radial

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • V14E460P.

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Capacitance220 pF
Clamping Current50 A
Clamping Voltage1.24 kV
Energy180 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage825 V
Max Voltage Rating (AC)460 V
Max Voltage Rating (DC)615 V
Min Operating Temperature-55 °C
Min Varistor Voltage675 V
Number of Circuits1
PackagingBulk
Peak Pulse Current6 kA
TerminationRadial
Varistor Voltage750 V
Voltage Rating (AC)460 V
Voltage Rating (DC)615 V
Dimensions
Depth7.3 mm
Diameter14 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E460P.

element14 APAC
Datasheet12 pages18 years ago
Farnell
Datasheet11 pages7 years ago
LKR
Datasheet11 pages6 years ago
Future Electronics
Datasheet11 pages9 years ago
Datasheet11 pages2 years ago
TME
Datasheet11 pages4 years ago
Arrow Electronics
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant