Littelfuse V14E385

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance360 pF
Clamping Voltage1.025 kV
Energy150 J
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage682 V
Max Voltage Rating (AC)385 V
Max Voltage Rating (DC)505 V
Min Operating Temperature-55 °C
Min Varistor Voltage558 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage620 V
Voltage Rating (AC)385 V
Voltage Rating (DC)505 V
Dimensions
Diameter14 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E385.

DigiKey
Datasheet12 pages18 years ago
Littelfuse SCT
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.187
$ 0.187
Stock
1
252,745
252,745
Authorized Distributors
0
8
8
Clamping Voltage
1.025 kV
1.025 kV
1.025 kV
Max Surge Current
6 kA
6 kA
6 kA
Energy
150 J
150 J
150 J
Voltage Rating (AC)
385 V
385 V
385 V
Voltage Rating (DC)
505 V
505 V
505 V
Capacitance
360 pF
360 pF
360 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V14E385.

Descriptions

Descriptions of Littelfuse V14E385 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 385Vrms, 6kA, 360pF, 14mm Disc
Metal Oxide Varistor (MOV); Clamping Voltage Max, Vc:1025V; Voltage Rating, VDC:505V; Capacitance, Cd:360pF; Clamping Voltage 8/20us Max:1025V; Leaded Process Compatible:No; Package/Case:Disc; Peak Energy (2mS):150J ;RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance360 pF
Clamping Voltage1.025 kV
Energy150 J
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage682 V
Max Voltage Rating (AC)385 V
Max Voltage Rating (DC)505 V
Min Operating Temperature-55 °C
Min Varistor Voltage558 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage620 V
Voltage Rating (AC)385 V
Voltage Rating (DC)505 V
Dimensions
Diameter14 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E385.

DigiKey
Datasheet12 pages18 years ago
Littelfuse SCT
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant