Littelfuse V14E320PL2T

UltraMOV Series - High Surge Current Radial Leaded Varistor, 510V, 6000A, disc 14mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance380 pF
Clamping Current50 A
Clamping Voltage840 V
Energy136 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Operating Temperature-55 °C
Min Varistor Voltage459 V
Number of Circuits1
Varistor Voltage510 V
Dimensions
Depth5.6 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E320PL2T.

Littelfuse SCT
Datasheet11 pages6 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V14E320PL2T.

Related Parts

Descriptions

Descriptions of Littelfuse V14E320PL2T provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 510V, 6000A, disc 14mm, RoHS
Littelfuse SCT
Radial Varistor 14Mm Rohs/Lead Free/Tr Rohs Compliant: Yes |Littelfuse V14E320PL2T
840V 136J 380pF@1kHz 420V 320V 459V~561V 4500A Radial Leaded Varistors ROHS
Var MOV 320VAC 420VDC 6000A 561V Thru-Hole T/R
MOV - AC HI SURGE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance380 pF
Clamping Current50 A
Clamping Voltage840 V
Energy136 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage561 V
Max Voltage Rating (AC)320 V
Max Voltage Rating (DC)420 V
Min Operating Temperature-55 °C
Min Varistor Voltage459 V
Number of Circuits1
Varistor Voltage510 V
Dimensions
Depth5.6 mm
Lead Pitch8.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E320PL2T.

Littelfuse SCT
Datasheet11 pages6 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant