Littelfuse V14E275PL2B

UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 6000A, disc 14mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage710 V
Energy110 J
Max Surge Current6 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Varistor Voltage387 V
Number of Circuits1
PackagingBulk
Varistor Voltage430 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E275PL2B.

Littelfuse SCT
Datasheet11 pages6 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V14E275PL2B.

Related Parts

Descriptions

Descriptions of Littelfuse V14E275PL2B provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 6000A, disc 14mm, RoHS
Littelfuse SCT
Radial Varistor 14Mm Rohs/Lead Free/Bulk |Littelfuse V14E275PL2B
VARISTOR 430V 6KA DISC 14MM
Varistor, V14E275PL2BAH
MOV- UltaMOV RADIAL CRIMPED
Non-linear Resistors
RAD VARISTOR 14MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage710 V
Energy110 J
Max Surge Current6 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Varistor Voltage387 V
Number of Circuits1
PackagingBulk
Varistor Voltage430 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E275PL2B.

Littelfuse SCT
Datasheet11 pages6 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant