Littelfuse V14E230P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Capacitance550 pF
Clamping Voltage595 V
Energy80 J
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-55 °C
Min Varistor Voltage324 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage360 V
Voltage Rating (AC)230 V
Voltage Rating (DC)300 V
Dimensions
Diameter14 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E230P.

Farnell
Datasheet12 pages18 years ago
element14 APAC
Datasheet11 pages7 years ago
Future Electronics
Datasheet11 pages6 years ago
Datasheet11 pages2 years ago
TME
Datasheet11 pages4 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Inventory History

3 month trend:
-0.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V14E230P.

Related Parts

Descriptions

Descriptions of Littelfuse V14E230P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 230Vrms, 6kA, 550pF, 14mm Disc
METAL OXIDE VARISTOR, 300V 595V RAD
360V 6kA Varistor 1 Circuit Through Hole Disc 14mm
Var MOV 230VAC/300VDC 6000A 396V Radial Bulk
MOV - AC HI SURGE RADIAL LEADS
Metal Oxide Varistor, 300V 595V Rad; Voltage Rating Vac:230V; Voltage Rating Vdc:300V; Product Range:Ultramov Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Capacitance, Cd:550Pfrohs Compliant: Yes |Littelfuse V14E230P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageMetal
MountRadial, Through Hole
Technical
Capacitance550 pF
Clamping Voltage595 V
Energy80 J
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage396 V
Max Voltage Rating (AC)230 V
Max Voltage Rating (DC)300 V
Min Operating Temperature-55 °C
Min Varistor Voltage324 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage360 V
Voltage Rating (AC)230 V
Voltage Rating (DC)300 V
Dimensions
Diameter14 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E230P.

Farnell
Datasheet12 pages18 years ago
element14 APAC
Datasheet11 pages7 years ago
Future Electronics
Datasheet11 pages6 years ago
Datasheet11 pages2 years ago
TME
Datasheet11 pages4 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant