Littelfuse V14E140L2T

Metal Oxide Varistors 140Vrms, 6kA, 900pF, 14mm Disc
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance900 pF
Clamping Voltage360 V
Energy55 J
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage240 V
Max Voltage Rating (AC)140 V
Max Voltage Rating (DC)180 V
Min Operating Temperature-55 °C
Min Varistor Voltage198 V
Number of Circuits1
PackagingTape & Reel (TR)
Varistor Voltage220 V
Voltage Rating (AC)140 V
Voltage Rating (DC)180 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E140L2T.

DigiKey
Datasheet12 pages18 years ago
Littelfuse SCT
Datasheet11 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V14E140L2T.

Descriptions

Descriptions of Littelfuse V14E140L2T provided by its distributors.

Metal Oxide Varistors 140Vrms, 6kA, 900pF, 14mm Disc
UltraMOV Series - High Surge Current Radial Leaded Varistor
Littelfuse SCT
RESISTOR VOLTAGE DEPENDENT 180 V 55 J THROUGH HOLE MOUNT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountThrough Hole
Technical
Capacitance900 pF
Clamping Voltage360 V
Energy55 J
Max Operating Temperature85 °C
Max Surge Current6 kA
Max Varistor Voltage240 V
Max Voltage Rating (AC)140 V
Max Voltage Rating (DC)180 V
Min Operating Temperature-55 °C
Min Varistor Voltage198 V
Number of Circuits1
PackagingTape & Reel (TR)
Varistor Voltage220 V
Voltage Rating (AC)140 V
Voltage Rating (DC)180 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E140L2T.

DigiKey
Datasheet12 pages18 years ago
Littelfuse SCT
Datasheet11 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant