Littelfuse V14E130P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Technical
Capacitance1 nF
Clamping Voltage340 V
Current Rating50 A
Energy50 J
Max Operating Temperature85 °C
Max Output Current6 kA
Max Surge Current6 kA
Max Varistor Voltage225.5 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)170 V
Min Operating Temperature-55 °C
Min Varistor Voltage184 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage205 V
Voltage Rating170 V
Voltage Rating (AC)130 V
Voltage Rating (DC)170 V
Dimensions
Diameter14 mm
Lead Pitch8.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E130P.

Farnell
Datasheet12 pages18 years ago
element14 APAC
Datasheet11 pages2 years ago
Future Electronics
Datasheet11 pages2 years ago
Datasheet11 pages12 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Littelfuse SCT
Datasheet11 pages6 years ago
Newark
Datasheet11 pages7 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Inventory History

3 month trend:
+1.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V14E130P.

Related Parts

Descriptions

Descriptions of Littelfuse V14E130P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Littelfuse SCT
UltraMOV® Series 170 VDC 130 V RMS 6000 A 1000 pF Radial Lead Varistor
Metal Oxide Varistor, 170V 340V Rad; Voltage Rating Vac:130V; Voltage Rating Vdc:170V; Product Range:Ultramov Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Peak Energy (2Ms):50Jrohs Compliant: Yes |Littelfuse V14E130P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Technical
Capacitance1 nF
Clamping Voltage340 V
Current Rating50 A
Energy50 J
Max Operating Temperature85 °C
Max Output Current6 kA
Max Surge Current6 kA
Max Varistor Voltage225.5 V
Max Voltage Rating (AC)130 V
Max Voltage Rating (DC)170 V
Min Operating Temperature-55 °C
Min Varistor Voltage184 V
Number of Circuits1
PackagingBulk
Schedule B8533400080
TerminationRadial
Varistor Voltage205 V
Voltage Rating170 V
Voltage Rating (AC)130 V
Voltage Rating (DC)170 V
Dimensions
Diameter14 mm
Lead Pitch8.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V14E130P.

Farnell
Datasheet12 pages18 years ago
element14 APAC
Datasheet11 pages2 years ago
Future Electronics
Datasheet11 pages2 years ago
Datasheet11 pages12 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Littelfuse SCT
Datasheet11 pages6 years ago
Newark
Datasheet11 pages7 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant