Littelfuse V141HA40

Metal-Oxide Varistor (Mov), 140V V(Rms), 40Ka I(Tm), radial Rohs Compliant: Yes |Littelfuse V141HA40
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt, Surface Mount
Technical
Capacitance9 nF
Clamping Voltage375 V
Energy290 J
Max Operating Temperature85 °C
Max Surge Current40 kA
Max Varistor Voltage242 V
Max Voltage Rating (AC)140 V
Max Voltage Rating (DC)188 V
Min Operating Temperature-55 °C
Min Varistor Voltage198 V
Number of Circuits1
PackagingBulk
TerminationThrough Hole
Varistor Voltage220 V
Voltage Rating (AC)140 V
Voltage Rating (DC)188 V
Dimensions
Diameter40 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V141HA40.

Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
DigiKey
Datasheet5 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V141HA40.

Related Parts

Descriptions

Descriptions of Littelfuse V141HA40 provided by its distributors.

Metal-Oxide Varistor (Mov),140V V(Rms),40Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V141HA40
HA Series - High Energy Industrial Varistor Series, 220V, 40000A, RoHS
Littelfuse SCT
VARISTOR 198V 40KA DISC 40MM
VARISTOR INDUSTRIAL 40D
MOV - IND. RIGID SCREW TERM.
HA VARISTOR 40MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountBolt, Surface Mount
Technical
Capacitance9 nF
Clamping Voltage375 V
Energy290 J
Max Operating Temperature85 °C
Max Surge Current40 kA
Max Varistor Voltage242 V
Max Voltage Rating (AC)140 V
Max Voltage Rating (DC)188 V
Min Operating Temperature-55 °C
Min Varistor Voltage198 V
Number of Circuits1
PackagingBulk
TerminationThrough Hole
Varistor Voltage220 V
Voltage Rating (AC)140 V
Voltage Rating (DC)188 V
Dimensions
Diameter40 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V141HA40.

Littelfuse SCT
Datasheet5 pages6 years ago
Fuses Unlimited
Datasheet5 pages9 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant