Littelfuse V140LS20APX2855

Radial Varistor 20Mm Rohs/Lead Free/Tr |Littelfuse V140LS20APX2855
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy75 J
Max Surge Current6.5 kA
Max Varistor Voltage242 V
Max Voltage Rating (AC)140 V
Max Voltage Rating (DC)180 V
Min Varistor Voltage198 V
Number of Circuits1
Varistor Voltage220 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V140LS20APX2855.

Fuses Unlimited
Datasheet13 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V140LS20APX2855.

Descriptions

Descriptions of Littelfuse V140LS20APX2855 provided by its distributors.

Radial Varistor 20Mm Rohs/Lead Free/Tr |Littelfuse V140LS20APX2855
340V 1750pF@1MHz 75J 180V 140V 198V~242V 6.5kA Radial Leaded Varistors ROHS
VARISTOR 220V 6.5KA DISC 20MM
MOV-LA RADIAL LEAD CRIMP/TRIM
RAD VARISTOR 20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy75 J
Max Surge Current6.5 kA
Max Varistor Voltage242 V
Max Voltage Rating (AC)140 V
Max Voltage Rating (DC)180 V
Min Varistor Voltage198 V
Number of Circuits1
Varistor Voltage220 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V140LS20APX2855.

Fuses Unlimited
Datasheet13 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant