Littelfuse V12ZTX1

TX Hi-Rel Series - High Reliability Varistors - TX Equivalents, 12V, null, disc 7mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance2.5 nF
Clamping Voltage34 V
Energy600 mJ
Max Operating Temperature85 °C
Max Surge Current100 A
Max Varistor Voltage15.5 V
Max Voltage Rating (AC)6 V
Max Voltage Rating (DC)8 V
Min Operating Temperature-55 °C
Min Varistor Voltage9 V
Number of Circuits1
PackagingBulk
Varistor Voltage12 V
Voltage Rating (AC)6 V
Voltage Rating (DC)8 V
Dimensions
Diameter7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V12ZTX1.

Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago
DigiKey
Datasheet14 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V12ZTX1.

Descriptions

Descriptions of Littelfuse V12ZTX1 provided by its distributors.

TX Hi-Rel Series - High Reliability Varistors - TX Equivalents, 12V, null, disc 7mm, RoHS
Littelfuse SCT
VARISTOR 9V 100A DISC 7MM
Metal Oxide Varistors 6V
MOV - LOW VOLT RL CRIMPED

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance2.5 nF
Clamping Voltage34 V
Energy600 mJ
Max Operating Temperature85 °C
Max Surge Current100 A
Max Varistor Voltage15.5 V
Max Voltage Rating (AC)6 V
Max Voltage Rating (DC)8 V
Min Operating Temperature-55 °C
Min Varistor Voltage9 V
Number of Circuits1
PackagingBulk
Varistor Voltage12 V
Voltage Rating (AC)6 V
Voltage Rating (DC)8 V
Dimensions
Diameter7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V12ZTX1.

Littelfuse SCT
Datasheet4 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago
DigiKey
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant