Martel V125

VOLTMETER 0-200MVDC LCD PANEL MT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
227-1060-ND 20 Buy Now »
USD
29.16 26.24 26.24 26.24 26.24
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
V125 Contact ··

Descriptions

VOLTMETER 0-200MVDC LCD PANEL MT
Digi-Key

Technical Specifications

Character Size-Height 12.5 mm
Lead-Free Status Lead Free
Supply Current 1 mA
RoHS Compliant
Size-Width 50 mm
Supply Voltage (DC) 9 V
Packaging Tray
Size-Height 20.4 mm
Sample Rate 3 Hz
Mounting Type Panel

Documents

Digi-Key
Datasheet 4 pages 14 years ago
Factory Futures
Datasheet 4 pages

Alternate Names

Martel Electronics V125
Martel Instruments V125
Martel Ele V125

Search for other parts like V125 »