Vicor V110B48C200BS3

DC DC Converter 48V 200W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency87.7 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage154 V
Max Operating Temperature100 °C
Max Output Current4.17 A
Max Power Dissipation200 W
Min Input Voltage66 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Engineering Resources

View Evaluation kits and Reference designs for Vicor V110B48C200BS3.

Descriptions

Descriptions of Vicor V110B48C200BS3 provided by its distributors.

DC DC CONVERTER 48V 200W
Power Supply Modules

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Industries Inc
  • Vicor Electronic
  • VICOR - US

Technical Specifications

Physical
Case/PackageHalf Brick
MountThrough Hole
Technical
Efficiency87.7 %
FeaturesOVP, UVLO
Isolation Voltage3 kV
Max Input Voltage154 V
Max Operating Temperature100 °C
Max Output Current4.17 A
Max Power Dissipation200 W
Min Input Voltage66 V
Min Operating Temperature-20 °C
Number of Outputs1
PackagingBulk
Voltage - Output 148 V
Dimensions
Height13.716 mm
Length57.912 mm
Width55.88 mm

Compliance

Environmental Classification
RoHSNon-Compliant