Vishay V10P10-M3/86A

Rectifier Diode Schottky 100V 10A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 100V 10A TO277A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current10 A
Element ConfigurationCommon Anode
Forward Current10 A
Forward Voltage680 mV
Max Forward Surge Current (Ifsm)180 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current150 µA
Max Reverse Voltage (DC)100 V
Max Surge Current180 A
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current180 A
Peak Reverse Current30.4 µA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height1.2 mm
Length4.35 mm
Width6.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay V10P10-M3/86A.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages6 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Datasheet0 pages0 years ago
TME
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet5 pages5 years ago
Upverter
Technical Drawing1 page12 years ago

Inventory History

3 month trend:
-46.87%

Engineering Resources

View Evaluation kits and Reference designs for Vishay V10P10-M3/86A.

Related Parts

Descriptions

Descriptions of Vishay V10P10-M3/86A provided by its distributors.

Rectifier Diode Schottky 100V 10A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 100V 10A TO277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A
V10P10 Series 10 A 100 V Trench MOS Barrier Schottky Rectifier - TO-277A
On a Reel of 1500, Vishay 100V 10A, Diode, 3-Pin TO-277A V10P10-M3/86A
DIODE, SCHOTTKY RECTIFIER, 10A, 100V; Diode Type:Schottky; Voltage Vrrm:100V; Av Current If:10A; Max Voltage Vf:620mV; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-277A; No. of Pins:3; Case Style:TO-277A; Current Ifsm:180A; Max Junction Temperature Tj:150°C; Termination Type:SMD
Configuration = Single / Peak Average Forward Current (If(AV)) A = 10 / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Voltage (Vf) mV = 625 / Reverse Current Max. uA = 7.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 175 / Package Type = TO-277A / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 60 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • V10P10-M3/86A.
  • V10P10M3/86A

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Average Rectified Current10 A
Element ConfigurationCommon Anode
Forward Current10 A
Forward Voltage680 mV
Max Forward Surge Current (Ifsm)180 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current150 µA
Max Reverse Voltage (DC)100 V
Max Surge Current180 A
Min Operating Temperature-40 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current180 A
Peak Reverse Current30.4 µA
Reverse Voltage100 V
Schedule B8541100080
Dimensions
Height1.2 mm
Length4.35 mm
Width6.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay V10P10-M3/86A.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Farnell
Datasheet5 pages6 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages8 years ago
Datasheet0 pages0 years ago
TME
Datasheet5 pages5 years ago
Burklin Elektronik
Datasheet5 pages5 years ago
Upverter
Technical Drawing1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago