Littelfuse V10E300PL3B7

Radial Varistor 10Mm Rohs/Lead Free/Bulk |Littelfuse V10E300PL3B7
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy60 J
Max Surge Current3.5 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)385 V
Min Varistor Voltage423 V
Number of Circuits1
PackagingBulk
Varistor Voltage470 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V10E300PL3B7.

Fuses Unlimited
Datasheet11 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V10E300PL3B7.

Descriptions

Descriptions of Littelfuse V10E300PL3B7 provided by its distributors.

Radial Varistor 10Mm Rohs/Lead Free/Bulk |Littelfuse V10E300PL3B7
VARISTOR 470V 3.5KA DISC 10MM
MOV- UltaMOV RADIAL IN-LINE
RAD VARISTOR 10MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy60 J
Max Surge Current3.5 kA
Max Varistor Voltage517 V
Max Voltage Rating (AC)300 V
Max Voltage Rating (DC)385 V
Min Varistor Voltage423 V
Number of Circuits1
PackagingBulk
Varistor Voltage470 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V10E300PL3B7.

Fuses Unlimited
Datasheet11 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant