Littelfuse V10E275X2688

Varistor 387V 3.5KA Disc 10MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy55 J
Max Surge Current3.5 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Varistor Voltage387 V
Number of Circuits1
PackagingBulk
Varistor Voltage430 V

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V10E275X2688.

Related Parts

Descriptions

Descriptions of Littelfuse V10E275X2688 provided by its distributors.

VARISTOR 387V 3.5KA DISC 10MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Energy55 J
Max Surge Current3.5 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Varistor Voltage387 V
Number of Circuits1
PackagingBulk
Varistor Voltage430 V

Compliance

Environmental Classification
RoHSCompliant