Littelfuse V10E275PL1T7

UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 3500A, disc 10mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance200 pF
Clamping Current25 A
Clamping Voltage710 V
Energy55 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current3.5 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-55 °C
Min Varistor Voltage387 V
Number of Circuits1
Varistor Voltage430 V
Dimensions
Depth5.6 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V10E275PL1T7.

Littelfuse SCT
Datasheet11 pages6 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Inventory History

3 month trend:
+8.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V10E275PL1T7.

Related Parts

Descriptions

Descriptions of Littelfuse V10E275PL1T7 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 430V, 3500A, disc 10mm, RoHS
Littelfuse SCT
Radial Varistor 10Mm Rohs/Lead Free/Tr |Littelfuse V10E275PL1T7
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
710V 55J 200pF@1kHz 350V 275V 387V 2500A Radial Leaded Varistors ROHS
Var MOV 275VAC/350VDC 3500A 473V Radial T/R

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance200 pF
Clamping Current25 A
Clamping Voltage710 V
Energy55 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current3.5 kA
Max Varistor Voltage473 V
Max Voltage Rating (AC)275 V
Max Voltage Rating (DC)350 V
Min Operating Temperature-55 °C
Min Varistor Voltage387 V
Number of Circuits1
Varistor Voltage430 V
Dimensions
Depth5.6 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V10E275PL1T7.

Littelfuse SCT
Datasheet11 pages6 years ago
Fuses Unlimited
Datasheet11 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant