Littelfuse V100ZU4PX2855

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100V, 2500A, disc 10mm, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage165 V
Energy10 J
Max Surge Current2.5 kA
Max Varistor Voltage110 V
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)81 V
Min Varistor Voltage90 V
Number of Circuits1
Varistor Voltage100 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V100ZU4PX2855.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V100ZU4PX2855.

Descriptions

Descriptions of Littelfuse V100ZU4PX2855 provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100V, 2500A, disc 10mm, RoHS
Littelfuse SCT
Radial Varistor 10Mm Rohs/Lead Free/Tr |Littelfuse V100ZU4PX2855
MOV - ZA RADIAL LEAD UNDER CRI

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Clamping Voltage165 V
Energy10 J
Max Surge Current2.5 kA
Max Varistor Voltage110 V
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)81 V
Min Varistor Voltage90 V
Number of Circuits1
Varistor Voltage100 V

Documents

Download datasheets and manufacturer documentation for Littelfuse V100ZU4PX2855.

Littelfuse SCT
Datasheet14 pages5 years ago
Fuses Unlimited
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant