Littelfuse V100RA8X2749

Varistor Ra Series Rohs/Lead Free/Bulk Rohs Compliant: Yes |Littelfuse V100RA8X2749
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Clamping Voltage165 V
Energy5 J
Max Operating Temperature125 °C
Max Surge Current1.2 kA
Max Varistor Voltage110 V
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)81 V
Min Operating Temperature-55 °C
Min Varistor Voltage90 V
Number of Circuits1
PackagingBulk
Varistor Voltage100 V
Dimensions
Diameter11.45 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V100RA8X2749.

Littelfuse SCT
Datasheet8 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago

Alternate Parts

Price @ 1000
$ 3.295
$ 2.42
$ 2.42
Stock
246
2,436
2,436
Authorized Distributors
1
5
5
Clamping Voltage
165 V
165 V
165 V
Max Surge Current
1.2 kA
1.2 kA
1.2 kA
Energy
5 J
5 J
5 J
Voltage Rating (AC)
-
60 V
60 V
Voltage Rating (DC)
-
81 V
81 V
Capacitance
-
400 pF
400 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V100RA8X2749.

Related Parts

Descriptions

Descriptions of Littelfuse V100RA8X2749 provided by its distributors.

Varistor Ra Series Rohs/Lead Free/Bulk Rohs Compliant: Yes |Littelfuse V100RA8X2749
RA Series - Low Profile Varistor, 100V, 1200A, RoHS
Littelfuse SCT
Var MOV 60VAC/81VDC 1200A 100V Radial Automotive Bulk
165V 400pF@1MHz 5J 81V 60V 100V 1.2kA Radial Leaded Varistors ROHS
VARISTOR 100V 1.2KA RADIAL BOX
MOV - LOW PROFILE RADIAL LEADS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountRadial, Through Hole
Technical
Clamping Voltage165 V
Energy5 J
Max Operating Temperature125 °C
Max Surge Current1.2 kA
Max Varistor Voltage110 V
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)81 V
Min Operating Temperature-55 °C
Min Varistor Voltage90 V
Number of Circuits1
PackagingBulk
Varistor Voltage100 V
Dimensions
Diameter11.45 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V100RA8X2749.

Littelfuse SCT
Datasheet8 pages6 years ago
Fuses Unlimited
Datasheet8 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant