Littelfuse V07E420

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance55 pF
Clamping Voltage1.12 kV
Energy40 J
Max Operating Temperature85 °C
Max Surge Current1.75 kA
Max Varistor Voltage748 V
Max Voltage Rating (AC)420 V
Max Voltage Rating (DC)560 V
Min Operating Temperature-55 °C
Min Varistor Voltage612 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage680 V
Voltage Rating (AC)420 V
Voltage Rating (DC)560 V
Dimensions
Diameter7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V07E420.

DigiKey
Datasheet12 pages18 years ago
Littelfuse SCT
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.205
$ 0.205
Stock
1
1
1
Authorized Distributors
0
2
2
Clamping Voltage
1.12 kV
1.12 kV
1.12 kV
Max Surge Current
1.75 kA
1.75 kA
1.75 kA
Energy
40 J
40 J
40 J
Voltage Rating (AC)
420 V
420 V
420 V
Voltage Rating (DC)
560 V
560 V
560 V
Capacitance
55 pF
55 pF
55 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse V07E420.

Descriptions

Descriptions of Littelfuse V07E420 provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 420Vrms, 1750A, 55pF, 7mm Disc
Metal Oxide Varistor (MOV); Clamping Voltage Max, Vc:1120V; Voltage Rating, VDC:560V; Capacitance, Cd:55pF; Clamping Voltage 8/20us Max:1120V; Leaded Process Compatible:No; Package/Case:Disc; Peak Energy (2mS):40J ;RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountRadial, Through Hole
Technical
Capacitance55 pF
Clamping Voltage1.12 kV
Energy40 J
Max Operating Temperature85 °C
Max Surge Current1.75 kA
Max Varistor Voltage748 V
Max Voltage Rating (AC)420 V
Max Voltage Rating (DC)560 V
Min Operating Temperature-55 °C
Min Varistor Voltage612 V
Number of Circuits1
PackagingBulk
TerminationRadial
Varistor Voltage680 V
Voltage Rating (AC)420 V
Voltage Rating (DC)560 V
Dimensions
Diameter7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse V07E420.

DigiKey
Datasheet12 pages18 years ago
Littelfuse SCT
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant